Schneider Electric 1A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C
- RS Stock No.:
- 219-9083
- Mfr. Part No.:
- GV2LE05
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 939,34
(exc. VAT)
Kr. 1 174,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 939,34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9083
- Mfr. Part No.:
- GV2LE05
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 1A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | TeSyS GV | |
| Sensing Type | Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 78.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-2, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 1A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series TeSyS GV | ||
Sensing Type Magnetic | ||
Overall Length 89mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 78.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-2, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 1A 690V -20 °C
- Schneider Electric 630 mA 690V -20 °C
- Schneider Electric 1A 690V -20 °C
- Schneider Electric 1A 690V -20 °C
- Schneider Electric 160mA TeSyS GV Motor Protection Unit 60 °C, -20 °C
- Schneider Electric 13A 690V -20 °C
- Schneider Electric 4A 690V -20 °C
- Schneider Electric 1.6A 690V -20 °C