RS Better World

Schneider Electric 1.6A, 2.5 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C

Subtotal (1 pack of 24 units)*

Kr. 25 428,96

(exc. VAT)

Kr. 31 786,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
24 +Kr. 1 059,54Kr. 25 428,96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9087
Mfr. Part No.:
GV2ME07TQ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

1.6A, 2.5A

Product Type

Motor Protection Unit

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Circuit Breaker

Series

TeSyS GV

Sensing Type

Thermal Magnetic

Overall Length

89mm

Overall Width

44.5mm

IP Rating

IP20

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-4-1, IECEE CB Scheme, LROS (Lloyds register of shipping), ATEX, BV, CCC, CSA, CSA C22.2 No 60947-4-1, DNV-GL, EAC, EN/IEC 60947-2, RINA, UL, UL 60947-4-1

Better World Claim

Designed for Disassembly

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electrics Circuit Breaker is an industry grade solution which is best suited for applications of motor for their low cost and high performance. It employs Thermal –Magnetic principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy