Schneider Electric 1A, 1.6 A TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 1 126,61

(exc. VAT)

Kr. 1 408,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 126,61

*price indicative

RS Stock No.:
305-2161
Distrelec Article No.:
303-99-770
Mfr. Part No.:
GV2P06
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

1A, 1.6A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Protection Circuit Breaker

Series

TeSyS GV

Sensing Type

Thermal Magnetic

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RINA, LROS, ATEX, BV, CCC, IECEE CB, REACH/RoHS, EN/IEC 60947-4-1, UL, EN/IEC 60947-2, EAC, DNV GL, CSA

Number of Poles

3

COO (Country of Origin):
FR

Schneider Electric Motor Protection Circuit Breaker - GV2P06.


  • Significantly reduces downtime of machinery which allows operations to operate smoothly and safe.

  • Forms part of the TeSys range of products, known as the TeSys GV2P (Green Premium).

  • Short name GV2P.

  • Application – Motor.

  • Thermal magnetic trip.

  • 3 poles.

  • AC network type.

  • The network frequency is 50/60 Hz which conforms to IEC 60947-4-1.

  • Option to mount by clips (35 mm symmetrical DIN Rail), Panel Screwed (with adaptor plate).

  • Terminal connections - Screw clamp terminals 2 cable(s) 1…6 mm² solid, Screw clamp terminals 2 cable(s) 1.5…6 mm² flexible without cable end, Screw clamp terminals 2 cable(s) 1…4 mm² flexible with cable end.

  • Users can choose if they would like to mount the circuit breaker horizontally or vertically (any operating position).

  • Rotary Knob control type.

  • 1.6 A Rated current.

  • This motor protection circuit breaker features an ingress protection rating of IP20, this means that it is protected against solid objects that are over 12.5mm such as hands and large tools. This IP rating also means that the circuit breaker has no protection against liquid.

  • Mechanically durable for up to 1000000 cycles.

  • Electrical durability up to 1000000 cycles for AC-3 at 440 V.

  • Dimensions - H89mm x W45mm x D97 mm.

  • Motor power kW – 15 KW at 400/415 V AC 50/60 Hz, 18.5 KW at 500 V AC 50/60 Hz, 22 KW at 690 V AC 50/60 Hz.

  • GV2P06 Standards.


  • EN/IEC 60947-2, EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1.

  • GV2P06 Fire resistance.


  • 960°C to IEC 60695-2-1.

  • GV2P06 Certification.


  • IECEE CB Scheme, UL, CSA, CCC, EAC, ATEX, BV, LROS (Lloyds register of shipping), DNV-GL, RINA.

  • Schneider Electric | GV2P Series | Motor Protection Circuit Breaker


    Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2P series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.

    Features and benefits:


    • Flexibility in locking the N/C position via the use of 3 padlocks is available.

    • Motor Protection Switch rotary knob style control type.

    • 100,000 cycles of electrical/mechanical durability.

    • Light-weight, robust and compact in its design, the GV2P series is perfect for tight spaces.

    • If used on its own, the MPCB has manual or local control. Combined with a contactor and you have access to an automatic & remote control.

    • Spring terminal & Screw clamping is available.

    • Thermal- magnetic trip unit technology.

    Protection ratings & Safety features:

    • Live parts are inaccessible to any direct contact from external users, improving the safety of operations around the MPCB.

    • Thermal-magnetic trip technology to help protect the unit built into the circuit-breaker.

    • EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 standard ratings (full list in the datasheet).

    • Certified ATEX, BV, CCC. CSA and more (full list in the datasheet).

    • IP20 degree of protection, conforming to IEC 60529 - further protection against solid objects e.g a persons fingers.

    • IK04 degree of protection - impacts of up to 0.5 Joules to the device offer limited protection.

    Applications:


    • Electrical Motor Control and protection

    • Easily assembled into any configuration by screw or clip-fixing onto mounting rails.

    How do you select the right Motor Protection Circuit Breaker?


    MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent, thermal overloads and much more.

    To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy