Lovato Electric 125A RF200125 Motor Protection Unit, 690V, 60 °C, -25 °C
- RS Stock No.:
- 248-3501
- Mfr. Part No.:
- RF200125
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 3 851,73
(exc. VAT)
Kr. 4 814,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 851,73 |
*price indicative
- RS Stock No.:
- 248-3501
- Mfr. Part No.:
- RF200125
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Motor Protection Unit | |
| Current Rating | 125A | |
| Motor Protection Component | Relay Base | |
| Supply Voltage | 690V | |
| Motor Protection System | Phase Failure Detection | |
| Series | RF200125 | |
| Sensing Type | Phase Failure/Single-Phase Sensitive | |
| Overall Width | 20mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Motor Protection Unit | ||
Current Rating 125A | ||
Motor Protection Component Relay Base | ||
Supply Voltage 690V | ||
Motor Protection System Phase Failure Detection | ||
Series RF200125 | ||
Sensing Type Phase Failure/Single-Phase Sensitive | ||
Overall Width 20mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- IT
The Lovato Motor protection relay three-phase has manual or automatic reset mode with operational current 75-125 A, operational frequency 50-60 Hz.
Number of poles 3
Rated operational voltage 690 V
Tripping class 10 A
Phase failure/single-phase sensitive
Related links
- Lovato Electric 420A RF420 Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 200A Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 160mA Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 150A Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 250A Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 300A Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 100A RF200 Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 250mA Motor Protection Unit 60 °C, -25 °C