- RS Stock No.:
- 248-3505
- Mfr. Part No.:
- RF380025
- Brand:
- Lovato
View all Motor Protection
2 In stock for same day dispatch
Price Each
kr 598,73
(exc. VAT)
kr 748,41
(inc. VAT)
Units | Per unit |
1 + | kr 598,73 |
- RS Stock No.:
- 248-3505
- Mfr. Part No.:
- RF380025
- Brand:
- Lovato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Motor protection relay three-phase has manual or automatic reset mode with operational current 0.16-0.25 A, operational frequency 0-400 Hz, direct mounting on BF09 - BF38 contactors.
Number of poles 3
Rated operational voltage 690 V
Tripping class 10 A
Operating temperature 60 °C
Rated operational voltage 690 V
Tripping class 10 A
Operating temperature 60 °C
Specifications
Attribute | Value |
Current Rating | 250 mA |
Range | RF38 |
Motor Protection Component | Relay Base |
Supply Voltage | 690 V |