Siemens SIRIUS Reversing Starter, Reversing Starter, 550 W, 690 V, 3 Phase
- RS Stock No.:
- 152-763
- Mfr. Part No.:
- 3RA2210-1AD15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)**
Kr. 4 015,44
(exc. VAT)
Kr. 5 019,30
(inc. VAT)
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 4 015,44 |
**price indicative
- RS Stock No.:
- 152-763
- Mfr. Part No.:
- 3RA2210-1AD15-2BB4
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 550 W | |
Motor Starter Type | Reversing Starter | |
Range | SIRIUS | |
Voltage Rating | 690 V | |
Phase | 3 | |
Current Rating | 1.6 A | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 550 W | ||
Motor Starter Type Reversing Starter | ||
Range SIRIUS | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 1.6 A | ||
Related links
- Siemens SIRIUS Reversing Starter 550 W 3 Phase
- Siemens SIRIUS 3RA Load Feeder 550 W 1 IP20
- Siemens SIRIUS Reversing Starter 60 W 3 Phase
- Siemens SIRIUS Reversing Starter 90 W 3 Phase
- Siemens SIRIUS Reversing Starter 250 W 3 Phase
- Siemens SIRIUS Reversing Starter 370 W 3 Phase
- Siemens SIRIUS Reversing Starter 750 W 3 Phase
- Siemens SIRIUS Reversing Starter 120 W 3 Phase