Siemens SIRIUS DOL Starter, DOL, 690V, 180 W, 3 Phase

Subtotal (1 unit)*

Kr. 1 918,03

(exc. VAT)

Kr. 2 397,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 918,03

*price indicative

RS Stock No.:
153-465
Mfr. Part No.:
3RA2110-0HA15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

180W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

800mA

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

167mm

Maximum Voltage

690V

Standards/Approvals

UKCA, UL, CE, EAC, Ex Atex, RoHS

Hazardous Area Certification

No

Overall Width

45mm

Series

SIRIUS

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for seamless operation within industrial environments, facilitating efficient control over motor management. It's engineered to support a variety of applications, ensuring reliability and performance across diverse operational states.

Vertical mounting position ideal for space-efficient installations

Designed with finger-safe touch protection for user safety

Short-circuit protection is an integral function for increased safety

Compact dimensions support easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy