Eaton MSC Motor Starter, 3 Phase, IP20
- RS Stock No.:
- 251-639
- Mfr. Part No.:
- 199509 EASY-BOX-E4-DC-SWD1
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 251-639
- Mfr. Part No.:
- 199509 EASY-BOX-E4-DC-SWD1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Range | MSC | |
| Phase | 3 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range MSC | ||
Phase 3 | ||
IP Rating IP20 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- EE
The Eaton cutting-edge starter kit designed for seamless integration into modern automation solutions. This comprehensive bundle features the EASY-E4-DC-12TC1 base unit, equipped with a display, and the innovative EASY-COM-SWD-C1 SmartWire-DT communication module. Together, they provide an effortless means of functioning as a SmartWire-DT coordinator, catering to the needs of both simple and complex control systems. With its robust construction and user-friendly features, this product ensures reliable performance in various operational environments, making it an invaluable addition to your automation toolkit.
Efficiently manages SmartWire-DT communications
Supports a wide range of applications with flexible configurations
Robust design ensures durability under rigorous conditions
Integrated with essential documentation for ease of use
Complies with various international standards for safety and performance
Offers extensive compatibility with existing automation systems
Fitted with a user-friendly interface for easy operation
Supports a wide range of applications with flexible configurations
Robust design ensures durability under rigorous conditions
Integrated with essential documentation for ease of use
Complies with various international standards for safety and performance
Offers extensive compatibility with existing automation systems
Fitted with a user-friendly interface for easy operation
Related links
- Eaton MSC Motor Starter IP20
- MSC Motor Starter IP20
- Eaton Easy Motor Starter 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V 3 Phase, IP20
- Eaton Starter Kit Easy Series Starter Kit for Use with Moeller EASY Series
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20