Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

Kr. 9 727,32

(exc. VAT)

Kr. 12 159,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 727,32

*price indicative

RS Stock No.:
252-993
Mfr. Part No.:
199080 RAMO5-W200A31-4120S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC

Hazardous Area Certification

No

Overall Width

220mm

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter is an innovative solution designed for seamless integration with Rockwell PLC configurations, supporting advanced drives Connect mobile applications for enhanced on the go diagnostics. This versatile starter not only accommodates diverse sensor inputs, but also boasts electromagnetic compatibility, making it ideal for modern industrial environments.

Control circuit utilises a plug in connection for easy setup

Optimised for both horizontal and vertical mounting

High durability and longevity with up to 10 million operational cycles

Compatible with capacitor discharge for quick operation

Robust against environmental factors with an IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy