- RS Stock No.:
- 177-0986
- Mfr. Part No.:
- 3RA2110-1BH15-1AP0
- Brand:
- Siemens
Available to back order for despatch 22.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 2 464,00
(exc. VAT)
Kr. 3 080,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 464,00 |
- RS Stock No.:
- 177-0986
- Mfr. Part No.:
- 3RA2110-1BH15-1AP0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.40...2.00 A 230 V AC Spring-type terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)
Specifications
Attribute | Value |
---|---|
Power Rating | 750 W |
Motor Starter Type | DOL |
Range | SIRIUS |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 1.4 → 2 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 154.9mm |
Mounting Type | DIN Rail |
Hazardous Area Certification | ATEX |
Overall Depth | 260mm |
Series | 3RA2110 |