Siemens 3RA6120 Load Feeder, DOL, 690V ac, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

Kr. 5 141,71

(exc. VAT)

Kr. 6 427,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 141,71

*price indicative

RS Stock No.:
177-8923
Mfr. Part No.:
3RA6120-1CB33
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3kW

Product Type

Load Feeder

Sub Type

DOL

Number of Phases

3

Current Rating

4A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

45mm

Maximum Voltage

690V ac

Overall Width

165mm

Hazardous Area Certification

No

Standards/Approvals

RCM, CSA, CE, CCC, UL

Overall Depth

137.5mm

Series

3RA6120

COO (Country of Origin):
DE
SIRIUS Compact load feeder DOL starter 690 V 24 V AC/DC 50...60 Hz 1...4 A Connection main circuit: plug-in, without terminals Connection auxiliary circuit: screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy