- RS Stock No.:
- 177-8944
- Mfr. Part No.:
- 3RA6400-1EB42
- Brand:
- Siemens
Available to back order for despatch 31.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 8 523,56
(exc. VAT)
Kr. 10 654,45
(inc. VAT)
Units | Per unit |
1 + | Kr. 8 523,56 |
- RS Stock No.:
- 177-8944
- Mfr. Part No.:
- 3RA6400-1EB42
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIRIUS Compact load feeder DOL starter for IO-Link 690 V 24 V DC 8...32 A Connection main circuit: Screw terminal Connection control circuit: screw terminal
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Range | SIRIUS |
Motor Starter Type | DOL |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 32 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 165mm |
Overall Depth | 148.5mm |
Mounting Type | DIN Rail |
Series | 3RA6400 |