RS Better World
Siemens 3RW52 480V ac, 7.5 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 211-5820
- Mfr. Part No.:
- 3RW5235-6TC15
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 32 121,23
(exc. VAT)
Kr. 40 151,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 32 121,23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-5820
- Mfr. Part No.:
- 3RW5235-6TC15
- Brand:
- Siemens
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
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 306mm | |
| Overall Width | 185mm | |
| Standards/Approvals | CCC, EAC, CSA, UL | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 203mm | |
| Better World Product | Yes | |
| Series | 3RW52 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 306mm | ||
Overall Width 185mm | ||
Standards/Approvals CCC, EAC, CSA, UL | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 203mm | ||
Better World Product Yes | ||
Series 3RW52 | ||
- COO (Country of Origin):
- CZ
The Siemens Soft Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
Related links
- Siemens 3RW52 480V ac 3 Phase Soft Starter, IP20
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max