Eaton Motor Starter, DOL, 1.1 → 1.5 kW, 230 V ac, 3 Phase, IP20

Subtotal (1 unit)*

Kr. 1 901,67

(exc. VAT)

Kr. 2 377,09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 901,67

*price indicative

RS Stock No.:
250-9652
Mfr. Part No.:
115910 MSC-D-4-M7(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.1 → 1.5 kW

Motor Starter Type

DOL

Voltage Rating

230 V ac

Phase

3

Current Rating

2.5 → 4 A

IP Rating

IP20

RoHS Status: Exempted

The Eaton makes this DOL (Direct On Line) premounted motor starter with minimized wiring time, it consists of a motor-protective circuit-breaker and a contactor. The rated operational voltage for this motor starter ranges from 230 to 415 V and the operational current is 3.6 to 4 A. This starter is rated for 0.75 to 1 of power, and offers IP20 degree of protection.

This DOL starter (complete device) consists of a PKZM0 motor protective circuit breaker and a DILM contactor
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan