Eaton Motor Starter, DOL, 24V, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 250-9689
- Mfr. Part No.:
- 115946 MSC-D-10-M9(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 206,89
(exc. VAT)
Kr. 2 758,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 206,89 |
*price indicative
- RS Stock No.:
- 250-9689
- Mfr. Part No.:
- 115946 MSC-D-10-M9(24V50HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A, 6.3A | |
| Mount Type | Rail | |
| IP Rating | IP20 | |
| Maximum Voltage | 24V | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, UL60947-4-1A | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A, 6.3A | ||
Mount Type Rail | ||
IP Rating IP20 | ||
Maximum Voltage 24V | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, UL60947-4-1A | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 95mm | ||
- COO (Country of Origin):
- DE
The Eaton makes this DOL (Direct On Line) premounted motor starter with minimized wiring time, it consists of a motor-protective circuit-breaker and a contactor. The rated operational voltage for this motor starter ranges from 230 to 415 V. This starter offers IP20 degree of protection.
This DOL starter (complete device) consists of a PKZM0 motor protective circuit breaker and a DILM contactor
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
Related links
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton MSC Motor Starter 24V 3 Phase, IP20
- Eaton MSC Motor Starter 24V 3 Phase, IP20
- Eaton MSC Motor Starter 24V 3 Phase, IP20
- Eaton MSC Motor Starter 24V 3 Phase, IP20