Eaton Motor Starter, DOL, 24V, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

Kr. 2 322,43

(exc. VAT)

Kr. 2 903,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 322,43

*price indicative

RS Stock No.:
250-9690
Mfr. Part No.:
115947 MSC-D-12-M12(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A, 8A

Mount Type

Screw

IP Rating

IP20

Number of Poles

3

Maximum Voltage

24V

Standards/Approvals

CE, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL60947-4-1A, VDE 0660

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

95mm

COO (Country of Origin):
DE
The Eaton makes this DOL (Direct On Line) premounted motor starter with minimized wiring time, it consists of a motor-protective circuit-breaker and a contactor. The rated operational voltage for this motor starter ranges from 230 to 415 V. This starter offers IP20 degree of protection.

This DOL starter (complete device) consists of a PKZM0 motor protective circuit breaker and a DILM contactor

Only the motor protective circuit breaker on the top-hat rail requires an adapter

The contactors are provided with mechanical support via a mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy