Lovato Electric BFA02570 440V, 18.5 kW, 3 Phase Star Delta Starter
- RS Stock No.:
- 272-6229
- Mfr. Part No.:
- BFA02570230
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 5 948,69
(exc. VAT)
Kr. 7 435,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 948,69 |
*price indicative
- RS Stock No.:
- 272-6229
- Mfr. Part No.:
- BFA02570230
- Brand:
- Lovato
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
| Brand | Lovato | |
| Power Rating | 18.5kW | |
| Product Type | Star Delta Starter | |
| Number of Phases | 3 | |
| Maximum Supply Voltage | 440V | |
| Overall Length | 197.5mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 109.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-9 | |
| Series | BFA02570 | |
| Overall Depth | 130.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Power Rating 18.5kW | ||
Product Type Star Delta Starter | ||
Number of Phases 3 | ||
Maximum Supply Voltage 440V | ||
Overall Length 197.5mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 109.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-9 | ||
Series BFA02570 | ||
Overall Depth 130.5mm | ||
- COO (Country of Origin):
- IT
The Lovato Star delta starter is an open frame type starter. This star delta starter has maximum 35 A operating current with 230 VAC coil voltage. It is compliant with IEC and EN 60947. This starter also have BFX1020 and BFX1011 auxiliary contact standard supplied.
1800 g weight
Supports AC coil
ETIM 8.0 classification
For starting time up to 12 seconds
Maximum of 30 operations per hour
Related links
- Lovato Electric BFA02570 440V 3 Phase Star Delta Starter
- Lovato Electric Rotary Cam Switch 440V ac 3 Phase Star Delta Starter IP20
- Lovato Electric BFA01870 440V 3 Phase Star Delta Starter
- Lovato Electric BFA03270 440V 3 Phase Star Delta Starter
- Lovato Electric BFA01270 440V 3 Phase Star Delta Starter
- Lovato Electric BFA03870 440V 3 Phase Star Delta Starter
- Lovato Electric BFA00970 440V 3 Phase Star Delta Starter
- Lovato Electric Rotary Cam Switch 440V ac 3 Phase Star Delta Starter IP65