Lovato Electric BFA03270 440V, 25 kW, 3 Phase Star Delta Starter

Subtotal (1 unit)*

Kr. 7 385,32

(exc. VAT)

Kr. 9 231,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 385,32

*price indicative

RS Stock No.:
272-6234
Mfr. Part No.:
BFA03270400
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Star Delta Starter

Power Rating

25kW

Number of Phases

3

Maximum Supply Voltage

440V

Overall Length

197.5mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-9, IEC/EN 60947-1

Overall Width

119mm

Series

BFA03270

Overall Depth

135mm

COO (Country of Origin):
IT
The Lovato Star delta starter is an open frame type starter. This star delta starter has maximum 50 A operating current. This starter also have BFX1020 and BFX1011 auxiliary contact standard supplied.

1900 g weight

Supports AC coil

ETIM 8.0 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy