Lovato Electric BFA00970 600V, 7.5 kW Star Delta Starter

Subtotal (1 unit)*

Kr. 4 364,82

(exc. VAT)

Kr. 5 456,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 364,82

*price indicative

RS Stock No.:
273-9125
Mfr. Part No.:
BFA00970048
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Power Rating

7.5kW

Product Type

Star Delta Starter

Maximum Supply Voltage

600V

Overall Length

197.5mm

Maximum Operating Temperature

55°C

Overall Width

109.5mm

Standards/Approvals

IEC/EN 60947-4-9, IEC/EN 60947-1

Series

BFA00970

Overall Depth

130.5mm

COO (Country of Origin):
IT
The Lovato complete star delta starter, open frame and for starting time up to 12 seconds and a maximum of 30 operations per hour. The maximum operating current is 16 A.

IEC/EN 60947-1 Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy