Lovato Electric BFA15070230 600V, 132 kW Star Delta Starter
- RS Stock No.:
- 273-9157
- Mfr. Part No.:
- BFA15070230
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 26 699,02
(exc. VAT)
Kr. 33 373,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 26 699,02 |
*price indicative
- RS Stock No.:
- 273-9157
- Mfr. Part No.:
- BFA15070230
- Brand:
- Lovato
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
| Brand | Lovato | |
| Power Rating | 132kW | |
| Product Type | Star Delta Starter | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 268mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC | |
| Overall Width | 215mm | |
| Overall Depth | 185.3mm | |
| Series | BFA15070230 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Power Rating 132kW | ||
Product Type Star Delta Starter | ||
Maximum Supply Voltage 600V | ||
Overall Length 268mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC | ||
Overall Width 215mm | ||
Overall Depth 185.3mm | ||
Series BFA15070230 | ||
- COO (Country of Origin):
- IT
The Lovato complete star delta starter with open frame for starting time up to 12 seconds and a maximum of 30 operations per hour. The maximum IEC operating current 230 A.
EN 60947-1 conform
Related links
- Lovato Electric BFA 600V, 45 kW Star Delta Starter
- Lovato Electric BFA02670 600V, 22 kW Star Delta Starter
- Lovato Electric BFA 600V, 90 kW Star Delta Starter
- Lovato Electric BFA 600V, 110 kW Star Delta Starter
- Lovato Electric BFA 600V, 75 kW Star Delta Starter
- Lovato Electric BFA00970 600V, 7.5 kW Star Delta Starter
- Lovato Electric BFA 600V, 55 kW Star Delta Starter
- Eaton Star Delta Starter 120V ac 3 Phase, IP20