Lovato Electric BFA 600V, 75 kW Star Delta Starter

Image representative of range

Subtotal (1 unit)*

Kr. 15 501,20

(exc. VAT)

Kr. 19 376,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 501,20

*price indicative

RS Stock No.:
273-9153
Mfr. Part No.:
BFA08070230
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Power Rating

75kW

Product Type

Star Delta Starter

Maximum Supply Voltage

600V

Overall Length

268mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-9

Overall Width

185.3mm

Overall Depth

215mm

Series

BFA

COO (Country of Origin):
IT
The Lovato complete star delta starter with open frame for starting time up to 12 seconds and a maximum of 30 operations per hour. The maximum IEC operating current 140 A.

EN 60947-1 conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy