Lovato Electric 51ADX0 500V ac, 18.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

Kr. 18 384,77

(exc. VAT)

Kr. 22 980,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 384,77

*price indicative

RS Stock No.:
274-0555
Mfr. Part No.:
51ADX0030B
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Soft Starter

Power Rating

18.5kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw

Maximum Supply Voltage

500V ac

Overall Length

372mm

Maximum Operating Temperature

55°C

Overall Width

223mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-2

Overall Depth

157mm

Series

51ADX0

COO (Country of Origin):
IT
The Lovato soft starter with integrated bypass contactor, for used with asynchronous three phase type motor and has comes with natural cooling system. It has built in display and keypad with backlit LCD display.

Pollution degree 3

Dynamic braking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy