Lovato Electric 51ADX0 500V ac, 37 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 274-0557
- Mfr. Part No.:
- 51ADX0060B
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 27 924,58
(exc. VAT)
Kr. 34 905,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 27 924,58 |
*price indicative
- RS Stock No.:
- 274-0557
- Mfr. Part No.:
- 51ADX0060B
- Brand:
- Lovato
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
| Brand | Lovato | |
| Power Rating | 37kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 500V ac | |
| Overall Length | 534mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 250mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-2 | |
| Series | 51ADX0 | |
| Overall Depth | 157mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Power Rating 37kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Screw | ||
Maximum Supply Voltage 500V ac | ||
Overall Length 534mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 250mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-2 | ||
Series 51ADX0 | ||
Overall Depth 157mm | ||
- COO (Country of Origin):
- IT
The Lovato soft starter with integrated bypass contactor, for used with asynchronous three phase type motor and has comes with natural cooling system. It has built in display and keypad with backlit LCD display.
Pollution degree 3
Dynamic braking
Related links
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter