Login / Register to access your benefits
Recently searched

    ABB Star Delta Starter, Star Delta, 22 kW, 400 V ac, 3 Phase, IP55

    Image representative of range

    Subtotal (1 unit)**

    NOK 5,911.08

    (exc. VAT)

    NOK 7,388.85

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 09.01.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +Kr. 5 911,08

    **price indicative

    RS Stock No.:
    811-0805
    Mfr. Part No.:
    1TVC400223S5699
    Brand:
    ABB

    1TVC Star Delta Starter in Steel Enclosure IP55


    Star Delta starters supplied within a steel enclosure rated to IP55

    Star Delta starters are available in both 230V single phase and 400V three phase
    Installation is made much simpler thanks to ample cabling space
    Combined contactor/overload assembly can be removed from the DIN rail to make installation easier
    Available in both 15kW & 22kW power ratings
    Sleek modern style

    Note

    Please note that the starter is not supplied with an overload. This series accepts the TF42 overload range, for example stock number 711-6613