- RS Stock No.:
- 811-0809
- Mfr. Part No.:
- 1TVC230154S5699
- Brand:
- ABB
Available to back order for despatch 04.06.2024
Added
Price Each
Kr. 6 595,71
(exc. VAT)
Kr. 8 244,64
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 595,71 |
- RS Stock No.:
- 811-0809
- Mfr. Part No.:
- 1TVC230154S5699
- Brand:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1TVC Star Delta C/W Starter in Steel Enclosure IP55
Star Delta starters supplied within a steel enclosure rated to IP55
Star Delta starters are available in both 230V single phase and 400V three phase
Installation is made much simpler thanks to ample cabling space
Combined contactor/overload assembly can be removed from the DIN rail to make installation easier
Available in both 15kW & 22kW power ratings
Sleek modern style
Installation is made much simpler thanks to ample cabling space
Combined contactor/overload assembly can be removed from the DIN rail to make installation easier
Available in both 15kW & 22kW power ratings
Sleek modern style
Note
Please note that the starter is not supplied with an overload. This series accepts the TF42 overload range, for example stock number 711-6613
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 230 V ac |
Phase | 3 |
IP Rating | IP55 |
Overall Length | 305mm |
Enclosure | Yes |
Overall Width | 284mm |
Series | 1TVC |
Overall Depth | 175mm |