- RS Stock No.:
- 241-2739
- Mfr. Part No.:
- AXT411F110
- Brand:
- SAUTER REGULATION
Discontinued product
- RS Stock No.:
- 241-2739
- Mfr. Part No.:
- AXT411F110
- Brand:
- SAUTER REGULATION
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The sauter regulation AXT411F110 is a thermal actuator for unit valves with stroke indicator.
Pushing force max. 110 N
Power cable ≥ 1 m, 2 ´ 0.75 mm², white, H06
Power cable ≥ 1 m, 2 ´ 0.75 mm², white, H06
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |