Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band)
- RS Stock No.:
- 133-6537
- Mfr. Part No.:
- SMW-414-3C3C3C2C-WHT-180
- Brand:
- Mobilemark
19 In stock for same day dispatch
Added
Price Each
Kr. 2 278,88
(exc. VAT)
Kr. 2 848,60
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 278,88 |
- RS Stock No.:
- 133-6537
- Mfr. Part No.:
- SMW-414-3C3C3C2C-WHT-180
- Brand:
- Mobilemark
Technical Reference
Legislation and Compliance
Product Details
Antenna - SMW-414 multiband
This is a surface-mount multiband antenna with four elements covers Cellular/ LTE GSM/CDMA bands, AWS bands, XLTE, LTE-A, Spark and WiMAX. Also can be applied to any vehicle, cargo container or trailer. The antenna is ready for 4G or 5G.
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) |
Frequency Range | 1710 → 3700 MHz, 694 → 960 MHz |
Gain | 5dBi |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Dome |
Lead Length | 4.5m |
Series | SMW-414 |
Antenna Directivity | Omnidirectional |
- RS Stock No.:
- 133-6537
- Mfr. Part No.:
- SMW-414-3C3C3C2C-WHT-180
- Brand:
- Mobilemark