Mobilemark CVW-LTE-2C2C-BLK-120 Blade Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
- RS Stock No.:
- 133-6547
- Mfr. Part No.:
- CVW-LTE-2C2C-BLK-120
- Brand:
- Mobilemark
7 In stock for same day dispatch
Added
Price Each
Kr. 644,94
(exc. VAT)
Kr. 806,18
(inc. VAT)
Units | Per unit |
1 + | Kr. 644,94 |
- RS Stock No.:
- 133-6547
- Mfr. Part No.:
- CVW-LTE-2C2C-BLK-120
- Brand:
- Mobilemark
Technical Reference
Legislation and Compliance
Product Details
Antenna - Covert CVW-LTE
CVW-LTE antenna by Mobile Mark covers GPS and all Cellular frequencies which include 3G Cellular, 4G LTE, AWS, UTS, XLTE, LTE-A, Spark and WiMAX. The antenna is encased in a solid radome made from black ABS plastic and meets the industry and military standards.
Features
Compact, covert profile; 1.6 W x 5.5 L
Global LTE antenna; available with or without GPS antenna
Broadband coverage: 694 to 960 and 1700 to 2700 MHz
Mount outside or inside enclosure
Global LTE antenna; available with or without GPS antenna
Broadband coverage: 694 to 960 and 1700 to 2700 MHz
Mount outside or inside enclosure
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS |
Frequency Range | 1700 → 2700 MHz, 694 → 960 MHz |
Connector Type | SMA |
Antenna Physical Form | Blade |
Gain | 2.5dBi |
Antenna Mounting Type | Adhesive |
Lead Length | 3m |
Series | CVW-LTE |
Antenna Directivity | Omnidirectional |
- RS Stock No.:
- 133-6547
- Mfr. Part No.:
- CVW-LTE-2C2C-BLK-120
- Brand:
- Mobilemark