2J Antenna 2J6975BGF-300D302-C899G-C899G-300D100-C20G Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS),
- RS Stock No.:
- 215-0054
- Mfr. Part No.:
- 2J6975BGF-300D302-C899G-C899G-300D100-C20G
- Brand:
- 2J Antenna
2 In stock for same day dispatch
Price Each
Kr. 906,13
(exc. VAT)
Kr. 1 132,66
(inc. VAT)
Units | Per unit |
1 - 1 | Kr. 906,13 |
2 - 4 | Kr. 860,80 |
5 - 9 | Kr. 818,25 |
10 - 24 | Kr. 776,59 |
25 + | Kr. 738,48 |
- RS Stock No.:
- 215-0054
- Mfr. Part No.:
- 2J6975BGF-300D302-C899G-C899G-300D100-C20G
- Brand:
- 2J Antenna
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The 2J antenna 2J6975BGF-300D302-C899G_C899G_300D100-C20G is a 3-in-1, high-performance antenna that maximizes versatile usability without compromising efficiency. Offers reliable, constant global connectivity with the highest precision ideal for tracking/mapping devices, industrial machinery, sea vessels, air/automobile navigation and worldwide voice/data communications. Designed to improve signal strength allowing uninterrupted connectivity, better signal quality, and reliability while providing increased data throughput.
This is a iridium certified antenna.
High efficiency.
It has anti-rotation mechanism.
Customizable cable and connector.
High efficiency.
It has anti-rotation mechanism.
Customizable cable and connector.
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS |
Frequency Range | 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz |
Connector Type | SMA |
Internal/External | External |
Gain | 5.3dBi |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |
Includes Lead | No |
Connector Gender | Male |
- RS Stock No.:
- 215-0054
- Mfr. Part No.:
- 2J6975BGF-300D302-C899G-C899G-300D100-C20G
- Brand:
- 2J Antenna