Laird External Antennas VHP69273B22J-518A Dome Multiband Antenna
- RS Stock No.:
- 215-2411
- Mfr. Part No.:
- VHP69273B22J-518A
- Brand:
- Laird External Antennas
View all Multi-Band Antennas
9 In stock for same day dispatch
Price Each
kr 3 155,40
(exc. VAT)
kr 3 944,25
(inc. VAT)
Units | Per unit |
1 - 4 | kr 3 155,40 |
5 - 9 | kr 3 016,51 |
10 - 24 | kr 2 925,15 |
25 - 99 | kr 2 861,94 |
100 + | kr 2 789,48 |
- RS Stock No.:
- 215-2411
- Mfr. Part No.:
- VHP69273B22J-518A
- Brand:
- Laird External Antennas
- COO (Country of Origin):
- MY
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Laird Connectivity 5-port 3G-4G / Wi-Fi / GNSS vehicle antenna consists of multiple radiators under a single housing. Configured with 2-ports covering 698-960 / 1710-2700 MHz, 2-ports covering 2300-2700 / 4900-5900 MHz and a single port GNSS (1561.096-1602 MHz) allows for both MIMO operation and Navigation/Location opportunities within the same antenna. Connector options include SMA male connectors for 3G/4G LTE and GNSS ports with an RPSMA male connector for the Wi-Fi ports.
IP67 standards
High impact features
UV-resistant polycarbonate plastic available in black or white
High impact features
UV-resistant polycarbonate plastic available in black or white
Specifications
Attribute | Value |
Internal/External | External |
Frequency Range | 698 - 5900 MHz |
Antenna Physical Form | Dome |
Antenna Mounting Type | Direct |
Includes Lead | Yes |
Gain | 6.5dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |