- RS Stock No.:
- 215-2415
- Mfr. Part No.:
- VLT69273B2NJ-518A
- Brand:
- Laird External Antennas
View all Multi-Band Antennas
8 In stock for same day dispatch
Price Each
kr 1 553,32
(exc. VAT)
kr 1 941,65
(inc. VAT)
Units | Per unit |
1 - 4 | kr 1 553,32 |
5 - 9 | kr 1 511,35 |
10 - 24 | kr 1 471,60 |
25 - 99 | kr 1 433,86 |
100 + | kr 1 398,03 |
- RS Stock No.:
- 215-2415
- Mfr. Part No.:
- VLT69273B2NJ-518A
- Brand:
- Laird External Antennas
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Laird Connectivity 3-port 3G-4G / WiFi / GNSS vehicle antenna consists of multiple radiators under a single housing. It can be configured for use in 802.11n or multiband SISO applications. Configured with ports that can cover 698-960 / 1710-2700 MHz, 2300-2700 / 4900-5900 MHz and GNSS (1561 - 1602 MHz) allowing for MIMO/SISO and/or Navigation/Location opportunities within the same antenna. Connector options include SMA male connectors for 3G/4G LTE and GNSS ports with an RPSMA male connector for the WiFi ports.
IP67 standards
High impact features
UV-resistant polycarbonate plastic available in black or white
High impact features
UV-resistant polycarbonate plastic available in black or white
Specifications
Attribute | Value |
Internal/External | External |
Antenna Physical Form | Dome |
Frequency Range | 1561 MHz, 1602 MHz |
Antenna Mounting Type | Direct |
Connector Type | SMA |
Gain | 4.7dBi |
Includes Lead | Yes |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |