Phoenix Contact 2702136 I-Bar Multi-Band Antenna with Type N Female Connector

Subtotal (1 unit)*

Kr. 2 714,13

(exc. VAT)

Kr. 3 392,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 714,13

*price indicative

RS Stock No.:
241-6035
Distrelec Article No.:
303-16-821
Mfr. Part No.:
2702136
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Multi-Band Antenna

Minimum Frequency

868MHz

Connector Type

Type N Female

Gain

4dBi

Antenna Mount Type

Wall

Antenna Physical Form

I-Bar

Series

ANT-OMNI-868-01

Maximum Frequency

870MHz

Directivity

Omni-Directional

Connector Gender

Female

Lead Included

No

Standards/Approvals

EN, EN 60079-0

COO (Country of Origin):
TW
The Phoenix Contact's ANT-OMNI series is a omnidirectional antenna, which has operating range of 868 MHz to 870 MHz and gain 4 dBi. The Impedance of antenna is 50 Ω.

Degree of protection IP67

Seawater-resistant

For use in potentially explosive areas

For medium distances

For freely mobile applications

For multipoint or mesh connections

Related links