TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage, Current, Frequency, 68 mm x 68 mm

Image representative of range

Subtotal (1 unit)*

Kr. 2 469,17

(exc. VAT)

Kr. 3 086,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 469,17

*price indicative

RS Stock No.:
629-964
Distrelec Article No.:
302-32-241
Mfr. Part No.:
DPM72-MP+-USB
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Multi-Function Panel Meters

Properties Measured

Voltage, Current, Frequency

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number of Digits

4

Standards/Approvals

No

Minimum Measurement

-500 V ac/dc, -10 A ac/dc, 10 Hz

Series

DPM72

Meter Type

Digital

Maximum Measurement

500 V ac/dc, 10 A ac/dc, 1000 Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy