TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm

Image representative of range

Subtotal (1 unit)*

Kr. 2 309,15

(exc. VAT)

Kr. 2 886,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 309,15

*price indicative

RS Stock No.:
629-971
Mfr. Part No.:
DPM72-MPP-USB
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Multi-Function Panel Meters

Display Type

LCD

Cutout Height

68mm

Number of Digits

4

Cutout Width

68mm

Standards/Approvals

No

Maximum Measurement

10 V, 20 mA

Meter Type

Digital

Series

DPM72

Minimum Measurement

0 V, 4 mA

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy