Schneider Electric Sensor Surface Mount 110 mm 72 mm IP20 Bus Connecting Terminal
- RS Stock No.:
- 357-715
- Mfr. Part No.:
- MTN663991
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 3 131,24
(exc. VAT)
Kr. 3 914,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 131,24 |
*price indicative
- RS Stock No.:
- 357-715
- Mfr. Part No.:
- MTN663991
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Sensor | |
| Device Type | Sensor | |
| Mount Type | Surface Mount | |
| Height | 110mm | |
| Length | 72mm | |
| Width | 110mm | |
| Terminal Type | Bus Connecting Terminal | |
| Series | MTN | |
| Standards/Approvals | RoHS | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sensor | ||
Device Type Sensor | ||
Mount Type Surface Mount | ||
Height 110mm | ||
Length 72mm | ||
Width 110mm | ||
Terminal Type Bus Connecting Terminal | ||
Series MTN | ||
Standards/Approvals RoHS | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Brightness and Temperature Sensor comes in a light grey colour, offering a neutral and sleek appearance that blends well with various environments. It is compatible with the KNX bus system, providing seamless integration into building automation setups. This sensor combines both brightness and temperature measurement functions, helping to optimize energy efficiency and enhance user comfort. It also features an integrated bus coupling unit, simplifying installation and enhancing communication within the KNX network.
Surface mounted
IP54 rated
RoHS compliant
Related links
- Schneider Electric Sensor Surface Mount 35 mm 58 mm IP20 Bus Connecting Terminal
- Schneider Electric Sensor Surface Mount 200 mm 200 mm IP20 Bus Connecting Terminal
- Siemens Dual Sensor Surface Mount 110 mm 72 mm IP30 Screw
- Legrand Batibox Orange Orange Plastic Back Box IP20 3 Gangs 72 mm 214mm 40 mm
- Schneider Electric Sensor with
- RS PRO Grey Cold Rolled Steel Instrument Case 72 mm 200 mm
- SKF BTW 110 CTN9/SP 2 Row Ball Bearing - 110 mm ID, 170 mm OD 72 mm Race Width
- Schneider Electric Motion Detector PIR Sensor, 16 m Sensor Range