Schneider Electric Zigbee

Subtotal (1 unit)*

Kr. 2 888,60

(exc. VAT)

Kr. 3 610,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 888,60

*price indicative

RS Stock No.:
256-4901
Mfr. Part No.:
ZBRTT1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wireless Transmitter

Height

21mm

Length

40mm

Communication Port Type

Zigbee

Width

40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

IP Rating

IP54

Series

Harmony

COO (Country of Origin):
ID
The Schneider Electric wireless transmitter has 2400 MHz transmission frequency, 16 channels with O-QPSK modulation technique.

5 MHz bandwidth

Magnetic mounting mode

Omnidirectional antenna

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy