Electro PJP ADAFM-TETRA32 Socket Adapter, For Use With RS Part Number 821-1964

Subtotal (1 unit)*

Kr. 1 676,53

(exc. VAT)

Kr. 2 095,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 676,53

*price indicative

RS Stock No.:
263-9238
Mfr. Part No.:
ADAFM-TETRA32
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Electrical Installation Tester

Accessory Type

Socket Adapter

For Use With

RS Part Number 821-1964

COO (Country of Origin):
FR
The Electro PJP makes adapter for CEE plugs which have five phases and current capacity of 32 A and it have 4 mm female type banana socket. It is used to connect safely 4 mm banana leads to CEE 3P+N+E 6h, 415-volt, 32-ampere power socket and to measure voltages of 3-phase networks with analysers on long periods, to carry out reliable insulation tests on 3-phase networks with insulation testers. The operating temperature range of this adapter is 0 °C to +60 °C.

RoHS compliant

Weight is 0.32 kg

Reinforced insulation between the connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy