Fluke 1663 Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With Europe Mains
- RS Stock No.:
- 131-0236
- Mfr. Part No.:
- 1663 SCH-TPL KIT/F
- Brand:
- Fluke
Discontinued product
Alternative
Fluke 1663 Multifunction Tester, 50V , Earth Resistance Measurement With USB
Kr. 19 247,17
Each
RS Stock No.: 117-6666
- RS Stock No.:
- 131-0236
- Mfr. Part No.:
- 1663 SCH-TPL KIT/F
- Brand:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Fluke 1663 Multifunction Installation Testers with Fluke T130 Voltage and Continuity Tester and FV-SC2 Software
Save money when you buy the Fluke 1663 multi function installation tester with Fluke T130 voltage and continuity tester and FV-SC2 software together in this great value bundle.
Fluke 1663 Multifunction Installation Testers
Fluke 1663 part of the 1660 Series. The new Fluke 1660 series verify the safety of electrical installations in domestic, commercial and industrial applications. They ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364 and all relevant local standards. Fluke 1660 series are the only testers that help prevent damage to connected appliances.
The Fluke 1663 is ideal for trouble shooting problems. Containing advanced measurement capability yet simple and easy to use.
Features and Benefits
Continuity at L-N, N-PE inputs
On/Off switchable auto-start for RCD and looptest
Z max memory
Heavy duty, single input line cord
Fluke T130 Voltage and Continuity Tester
The Fluke T130 two-pole voltage and continuity testers is rugged and easy to use. With an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T130 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions. The test leads are thick and feature wear indicators. The model also features a well-fitting and durable probe protector, and a sturdy the battery case.
Features and Benefits
CAT IV 600 V, Cat III 690 V safety rating Flukes family of Two-Pole Voltage testers comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
4 ways to detect ac/dc voltage A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
Vibration provides tactile feedback
Audio on/off for testing in quiet areas
Low battery indicator
Detects voltage even with discharged batteries
Improved probe docking for secure storage
Phase rotation indicator for 3-phase systems
RCD functionality
Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
Display Hold
Built in electric torch
Single-phase voltage offers fast identification of live conductors
Push-on probe tips, probe tip protector and storage accessory
Probe tip protector and storage accessory
Tip protector serves as an extra hand when opening UK electrical safety outlets.
WearGuard™ insulation shows damage to test leads
SC2 FlukeView® Forms Software
FlukeView Forms documenting software increases the power of Fluke test tools by enabling documenting, storage and analysis of individual readings or series of measurements, and conversion into professional-looking documents.
Attribute | Value |
---|---|
Loop Impedance Test Type | Phase to Earth, Phase to Neutral |
Automatic RCD Test | Yes |
Model Number p | 1663 |
RCD Ramp Test | Yes |
Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V |
Maximum Voltage Measurement | 500V ac/dc |
Test Type | Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | Europe Mains |
Continuity Test Current | 10mA |
RCD Test Type | A, AC, B, B+, F, G, S |
Remote Switch Mode | Yes |
IP Rating | IP40 |
Dimensions | 100 x 250 x 125mm |
Display Type | LCD |
Maximum Operating Temperature | +40°C |
Safety Category Voltage | 300 V, 500 V |
Battery Type | AA |
Safety Category | CAT III 500 V, CAT IV 300 V |
Weight | 1.3 (with Battery)kg |
Power Source | Battery |
Width | 250mm |
Length | 100mm |
Height | 125mm |
Minimum Operating Temperature | -10°C |
Minimum Continuity Resistance | 20Ω |
Safety Category Level | CAT III, CAT IV |
Plug Type | Type F - Schuko plug |
Maximum Continuity Resistance | 2000Ω |