- RS Stock No.:
- 200-5408
- Mfr. Part No.:
- 1663 SCH-DMM/F
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 200-5408
- Mfr. Part No.:
- 1663 SCH-DMM/F
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Buy a Fluke 1663 Multifunction Installation tester and get a FREE digital multimeter 114
The Fluke 1660 series multifunction installation tester reduces the number of manual connections, decreases the possibility of making errors and reduces test time up to 40% which helps prevent damage to connected appliances and also allows users to send test results wirelessly via smartphone directly from the field.
Battery size, quantity : 1.5V type AA (IEC LR6), 6 pcs.
Sealing : IP 40
Overvoltage : CAT III 500V, CAT IV 300V
Sealing : IP 40
Overvoltage : CAT III 500V, CAT IV 300V
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | Line to Earth |
Automatic RCD Test | Yes |
Model Number p | 1663 + 114 |
RCD Ramp Test | Yes |
Non-Tripping | No |
Insulation Test Voltage | 1000V |