Chauvin Arnoux Connect Catches for Use with Flexible Probes

Subtotal (1 unit)*

Kr. 392,85

(exc. VAT)

Kr. 491,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 392,85

*price indicative

RS Stock No.:
231-1463
Mfr. Part No.:
P01101924
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Connect Catches

Product Type

Multimeter Cable Set

For Use With

Flexible Probes

Standards/Approvals

ISO 14040, IEC 610102032

COO (Country of Origin):
FR
The Chauvin Arnoux set of 10 black connect catches These flexible sensors measure both weak alternating currents, of a few hundred mA, that the strong of several tens of kA. Their major interest flexibility and maneuverability for enclose the conductors, whatever their nature (cables, bars, strands) or their accessibility. Their other strengths are the low weight (no circuit magnetic), the absence of saturation effect and the excellent precision associated with the very low phase shift particularly suitable for wattmeter measurements.

It is belong to AmpFLEX series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy