- RS Stock No.:
- 175-7813
- Mfr. Part No.:
- T6-600/62MAX+/1ACE
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-7813
- Mfr. Part No.:
- T6-600/62MAX+/1ACE
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fluke T6-600 FieldSense Electrical Tester, with alligator Clips & Holster Belt
The next generation VoltAlert ac non-contact voltage testers from Fluke are easy to use. Electricians, maintenance, service and safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home.
Fluke 1AC II VoltAlert
It continually tests its battery and its circuit integrity with a periodic double flash visual indication
Voltage detection from 200 to 1000 V AC
Always on, using special low power circuitry to sustain battery life
Innovative Battery Check button function ensures battery is in good condition
Two-year warranty storage
Combines bright light and voltage detection in one pen style design
It continually tests its battery and its circuit integrity with a periodic double flash visual indication
Voltage detection from 200 to 1000 V AC
Always on, using special low power circuitry to sustain battery life
Innovative Battery Check button function ensures battery is in good condition
Two-year warranty storage
Combines bright light and voltage detection in one pen style design
Why use the T6 Electrical Tester?
Electricians often work in boxes jammed with wires, where finding a safe metallic contact point can be a challenge. With the T6-600 or T6-1000 you take measurements by sliding a single wire into the open fork.
How FieldSense Works
FieldSense technology is truly a breakthrough in how voltage is measured. While other open fork testers detect a magnetic field to show ac current, FieldSense technology detects an electrical field. This field interacts with a reference signal created by the T6 tester, creating a voltage value on the testers display.
Typical application uses for the T6 testers?
Commercial and light industrial electricians can use T6-600 Electrical Testers & homeowners for most everyday measurements. These devices easily fit in your pocket, making them easy to access on the front-line for electricians of all industries.
5 reasons the T6-600 belongs in your toolbelt
Be safer: Measure voltage to 600 V ac through the open fork, without test leads.
Be faster: No need to open covers or remove wire nuts.
Be more efficient: Simultaneously measure voltage and current.
Be everywhere: 17.8 mm open fork is widest in the industry, measure up to 200 A on 4/0 wires (120 mm2).
Go beyond simple detection. Actually measure ac voltage and current values without test leads.
Be faster: No need to open covers or remove wire nuts.
Be more efficient: Simultaneously measure voltage and current.
Be everywhere: 17.8 mm open fork is widest in the industry, measure up to 200 A on 4/0 wires (120 mm2).
Go beyond simple detection. Actually measure ac voltage and current values without test leads.
What are the key Product Highlights for the Fluke T6-600?
FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage*
See voltage or current display – shows all power supply measurements at a glance for efficient trouble shooting
1 to 600 V ac or dc (T6-600)
0 to 200 A ac
True-rms voltage and current
Resistance 1 Ω to 100 kΩ
Works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening
HOLD button temporarily freezes the reading for easy viewing
Easy to read display with backlight
Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
See voltage or current display – shows all power supply measurements at a glance for efficient trouble shooting
1 to 600 V ac or dc (T6-600)
0 to 200 A ac
True-rms voltage and current
Resistance 1 Ω to 100 kΩ
Works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening
HOLD button temporarily freezes the reading for easy viewing
Easy to read display with backlight
Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Whats included in the Fluke T6-1000 Electrical tester kit?
Fluke T6-600 Electrical Tester with FieldSense Technology
Fluke 62 MAX+ Infrared Thermometer
Fluke 1 AC-II VoltAlert Voltage Detector
Fluke soft case
Users Manual
Fluke 62 MAX+ Infrared Thermometer
Fluke 1 AC-II VoltAlert Voltage Detector
Fluke soft case
Users Manual
Specifications
Attribute | Value |
---|---|
Model Number | T6-600 |
Application | Electrical |
Kit Contents | Fluke 1AC II, Fluke 62 MAX+ IR Thermometer, Fluke T6-600 Electrical Tester, Soft Carry Case, Users Manual |