- RS Stock No.:
- 125-3730
- Brand:
- RS PRO
19 In stock for same day dispatch
Added
Price Each
Kr. 529,06
(exc. VAT)
Kr. 661,32
(inc. VAT)
Units | Per unit |
1 + | Kr. 529,06 |
- RS Stock No.:
- 125-3730
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Multimeter Leads, Fused
These RS PRO fused multimeter leads are wires you can connect to analogue and digital multimeters to test and identify problems in your electrical circuits and components. They feature a connector so that you can easily connect the leads to your multimeter, testing probes, and a crocodile clip. You can use them to measure voltage and current as well as resistance.
These units are designed for use with a wide range of earth loop impedance testers and residual current device (RCD) testers. Red and black probes are fused together for the additional safety of the user and your components.
The leads comply with International Electrotechnical Commission (IEC 61010-1) safety requirements for electrical systems, so they're safe to use. They also conform to American and European electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), so you can rest assured that the hazard of electrostatic discharge is minimised.
These units are designed for use with a wide range of earth loop impedance testers and residual current device (RCD) testers. Red and black probes are fused together for the additional safety of the user and your components.
The leads comply with International Electrotechnical Commission (IEC 61010-1) safety requirements for electrical systems, so they're safe to use. They also conform to American and European electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), so you can rest assured that the hazard of electrostatic discharge is minimised.
Features and Benefits
Crocodile clip connector type
Fused
Test lead type
Fused
Test lead type
Specifications
Attribute | Value |
---|---|
Lead Type | Test Lead |
Connector Type | Crocodile Clip |
Fused | Yes |
- RS Stock No.:
- 125-3730
- Brand:
- RS PRO