Teledyne LeCroy T3DMM Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 202-0910
- Mfr. Part No.:
- T3DMM6-5-SC
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 202-0910
- Mfr. Part No.:
- T3DMM6-5-SC
- Brand:
- Teledyne LeCroy
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Teledyne Test Tools new T3DMM series are dual display digital desktop multimeters that provide a rich and powerful feature set. The design is easy-to-use from the front-panel and computer-based control via USB or LAN. Each model is equipped with a 4.3 inch TFT-LCD true colour screen with 480 * 272 resolution for easy viewing. The T3DMM series also features numerical data display, histograms, trend charts, bar charts and statistics, in addition to the built-in arithmetic functions including Measurement statistics.
Real 6-1/2 digit (2,200,000 count) readings resolution Up to 10,000 rdgs/s measurement speed True-RMS AC Voltage and AC Current measuring 1Gb flash memory form ass storage configuration files and data files Built-in cold terminal compensation for thermocouple T3DMM6-5-SC: Includes Scanner with 16 inputs 12 general purpose,4 current channels) Standard interface: USB Device, USB Host, LANUSB & LAN remote interfaces support common SCPI command set. Compatible with other popular DMMs on the market.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | T3DMM |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode Test, Frequency, Period Measurement, Resistance, Temperature, True RMS |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Maximum Frequency | 1MHz |
DC Voltage Measurement Resolution | 0.0015mV dc |
Safety Category Level | CAT I, CAT II |
Temperature Measurement Resolution | 0.02°C |
Best DC Voltage Accuracy | ±0.005 % of Reading + 0.0008 % of Range |
Dimensions | 345.45 x 260.29 x 107.21mm |
Safety Category Voltage | 600 V, 1000V |
Weight | 3.4kg |
Best AC Voltage Accuracy | ±0.2 % of Reading + 0.02 % of Range |
Best AC Current Accuracy | ±0.15 % of Reading + 0.1 % of Range |
Length | 345.45mm |
Width | 260.29mm |
Height | 107.21mm |
Best DC Current Accuracy | ±0.15 % of Reading + 0.005 % of Range |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |