Extech EX330-NIST LED Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
- RS Stock No.:
- 288-0284
- Mfr. Part No.:
- EX330-NIST
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0284
- Mfr. Part No.:
- EX330-NIST
- Brand:
- Extech
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
| Brand | Extech | |
| Multimeter Type | Digital | |
| Display Type | LED | |
| Model Number p | EX330-NIST | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Temperature Measurement | +750°C | |
| Absolute Maximum Capacitance Measurement | 200µF | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Multimeter Type Digital | ||
Display Type LED | ||
Model Number p EX330-NIST | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Temperature Measurement +750°C | ||
Absolute Maximum Capacitance Measurement 200µF | ||
- COO (Country of Origin):
- CN
The FLIR autoranging multimeter is a compact with a built-in non-contact AC voltage detector. It features a large 4000 count display, Frequency, Duty Cycle, Capacitance, and Temperature measurement capabilities.
Rubber holster for added protection
Includes test leads, Type K temperature probe, and batteries
CE, UL, NIST certifications for quality assurance
Includes test leads, Type K temperature probe, and batteries
CE, UL, NIST certifications for quality assurance