PeakTech P4095 Bench TFT Multimeter, 10A ac Max, 10A dc Max, 750V ac Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-8643
Distrelec Article No.:
300-98-022
Mfr. Part No.:
P4095
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Multimeter Type

Bench

Display Type

TFT

Model Number p

P4095

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+660°C

COO (Country of Origin):
CN
The Graphical Bench-Type Multimeter is a precision instrument equipped with a TFT graphics-display for high-resolution presentation of measured values, curves, and functional diagrams. It offers up to 150 measurements per second and a variety of special features such as dual measurement functions, internal or external data logger, histogram, dB, pass/fail, thermal resistors, and thermocouple measurements.

True RMS measurement up to 100 kHz for accurate readings
Automatic and manual range selection, AVG-, MIN/MAX, and relative- function
Datalogger for up to 1 Mio. points (internal) or 100 Mio. Points (external) with a 5ms interval for data storage
RS-232, LAN-network connection, and USB interface for easy connectivity and control
Accessories include power cable, interface cable, CD-ROM, test-leads, temp. probe, and operation manual for added convenience