- RS Stock No.:
- 196-9032
- Mfr. Part No.:
- DG413DYZ-T
- Brand:
- Renesas Electronics
6100 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 34,886
(exc. VAT)
Kr. 43,608
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 34,886 | Kr. 174,43 |
50 - 95 | Kr. 27,508 | Kr. 137,54 |
100 - 245 | Kr. 22,086 | Kr. 110,43 |
250 - 995 | Kr. 21,576 | Kr. 107,88 |
1000 + | Kr. 16,576 | Kr. 82,88 |
*price indicative |
- RS Stock No.:
- 196-9032
- Mfr. Part No.:
- DG413DYZ-T
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Electronics DG413 series monolithic CMOS analog switches are drop-in replacements for the popular DG211 and DG212 series devices. They include four independent single pole throw (SPST) analog switches, and TTL and CMOS compatible digital inputs. These switches feature lower analog ON-resistance (<35Ω) and faster switch time (tON <175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications.
ON-Resistance (Max) 35O
Low Power Consumption (PD) <35μW
Low Charge Injection
Upgrade from DG211, DG212
TTL, CMOS Compatible
Single or Split Supply Operation
Pb-Free Plus Anneal Available (RoHS Compliant)
Low Power Consumption (PD) <35μW
Low Charge Injection
Upgrade from DG211, DG212
TTL, CMOS Compatible
Single or Split Supply Operation
Pb-Free Plus Anneal Available (RoHS Compliant)
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Number of Elements per Chip | 4, 4 |
Pin Count | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |