- RS Stock No.:
- 196-9035
- Mfr. Part No.:
- HI3-0506A-5Z
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 13)
Kr. 282,425
(exc. VAT)
Kr. 353,031
(inc. VAT)
Units | Per unit | Per Tube* |
13 - 13 | Kr. 282,425 | Kr. 3 671,525 |
26 - 91 | Kr. 262,375 | Kr. 3 410,875 |
104 - 247 | Kr. 242,044 | Kr. 3 146,572 |
260 - 494 | Kr. 235,258 | Kr. 3 058,354 |
507 + | Kr. 229,336 | Kr. 2 981,368 |
*price indicative |
- RS Stock No.:
- 196-9035
- Mfr. Part No.:
- HI3-0506A-5Z
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Electronics HI-506A is a analog multiplexers with active overvoltage protection. Analog input levels may greatly exceed either power supply without damaging the device or disturbing the signal path of other channels. Active protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers.
Analog Overvoltage 70VP-P
No Channel Interaction During Overvoltage
Maximum Power Supply 44V
Fail Safe with Power Loss (No Latch-Up)
Break-Before-Make Switching
Analog Signal Range 15V
Access Time. 500ns
Power Dissipation . 7.5mW
Pb-Free Available (RoHS Compliant)
No Channel Interaction During Overvoltage
Maximum Power Supply 44V
Fail Safe with Power Loss (No Latch-Up)
Break-Before-Make Switching
Analog Signal Range 15V
Access Time. 500ns
Power Dissipation . 7.5mW
Pb-Free Available (RoHS Compliant)
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Multiplexer |
Demultiplexing Capability | 1-of-16 |
Number of Elements per Chip | 1, 1 |
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | PDIP |