Renesas Electronics ISL84541IBZ Multiplexer, 2, 2, Multiplexer, Non-Inverting 2.7 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 197-2542
- Mfr. Part No.:
- ISL84541IBZ
- Brand:
- Renesas Electronics
4802 In stock for same day dispatch
Added
Price Each (In a Tube of 98)
Kr. 20,161
(exc. VAT)
Kr. 25,201
(inc. VAT)
Units | Per unit | Per Tube* |
98 - 98 | Kr. 20,161 | Kr. 1 975,778 |
196 - 490 | Kr. 17,70 | Kr. 1 734,60 |
588 - 980 | Kr. 17,238 | Kr. 1 689,324 |
1078 - 2450 | Kr. 16,795 | Kr. 1 645,91 |
2548 + | Kr. 16,392 | Kr. 1 606,416 |
*price indicative |
- RS Stock No.:
- 197-2542
- Mfr. Part No.:
- ISL84541IBZ
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Electronics Intersil ISL84541–ISL84544 devices are precision, dual analog switches designed to operate from a single +2.7V to +12V supply. Targeted applications include battery powered equipment that benefit from the devices low power consumption (5W), low leakage currents (100pA max), and fast switching speeds (tON = 35ns, tOFF = 25ns).
Pb-free Available as an Option
Drop-in Replacements for MAX4541 - MAX4544, DG9461, DG9262 - DG9263
Fully Specified at 3.3V and 5V Supplies
Pin Compatible with MAX323 - MAX325
ON Resistance (RON) 30O
RON Matching Between Channels<1O
Low Charge Injection 5pC (Max)
Drop-in Replacements for MAX4541 - MAX4544, DG9461, DG9262 - DG9263
Fully Specified at 3.3V and 5V Supplies
Pin Compatible with MAX323 - MAX325
ON Resistance (RON) 30O
RON Matching Between Channels<1O
Low Charge Injection 5pC (Max)
Specifications
Attribute | Value |
---|---|
Logic Function | Multiplexer |
Number of Elements per Chip | 2, 2 |
Pin Count | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |