Renesas Electronics ISL84541IBZ Multiplexer, 2, 2, Multiplexer, Non-Inverting 2.7 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 197-2543
- Mfr. Part No.:
- ISL84541IBZ
- Brand:
- Renesas Electronics
4850 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 25,464
(exc. VAT)
Kr. 31,83
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 25,464 | Kr. 127,32 |
10 - 20 | Kr. 20,154 | Kr. 100,77 |
25 - 45 | Kr. 19,754 | Kr. 98,77 |
50 - 95 | Kr. 19,376 | Kr. 96,88 |
100 + | Kr. 16,132 | Kr. 80,66 |
*price indicative |
- RS Stock No.:
- 197-2543
- Mfr. Part No.:
- ISL84541IBZ
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Electronics Intersil ISL84541–ISL84544 devices are precision, dual analog switches designed to operate from a single +2.7V to +12V supply. Targeted applications include battery powered equipment that benefit from the devices low power consumption (5W), low leakage currents (100pA max), and fast switching speeds (tON = 35ns, tOFF = 25ns).
Pb-free Available as an Option
Drop-in Replacements for MAX4541 - MAX4544, DG9461, DG9262 - DG9263
Fully Specified at 3.3V and 5V Supplies
Pin Compatible with MAX323 - MAX325
ON Resistance (RON) 30O
RON Matching Between Channels<1O
Low Charge Injection 5pC (Max)
Drop-in Replacements for MAX4541 - MAX4544, DG9461, DG9262 - DG9263
Fully Specified at 3.3V and 5V Supplies
Pin Compatible with MAX323 - MAX325
ON Resistance (RON) 30O
RON Matching Between Channels<1O
Low Charge Injection 5pC (Max)
Specifications
Attribute | Value |
---|---|
Logic Function | Multiplexer |
Pin Count | 8 |
Number of Elements per Chip | 2, 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |