- RS Stock No.:
- 244-4556
- Mfr. Part No.:
- NJU211M-TE2
- Brand:
- Nisshinbo Micro Devices
1400 In stock for same day dispatch
Price Each (In a Pack of 2)
Kr. 17,22
(exc. VAT)
Kr. 21,52
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 17,22 | Kr. 34,44 |
10 - 98 | Kr. 16,275 | Kr. 32,55 |
100 - 248 | Kr. 15,555 | Kr. 31,11 |
250 - 498 | Kr. 14,775 | Kr. 29,55 |
500 + | Kr. 14,055 | Kr. 28,11 |
*price indicative |
- RS Stock No.:
- 244-4556
- Mfr. Part No.:
- NJU211M-TE2
- Brand:
- Nisshinbo Micro Devices
Technical Reference
Legislation and Compliance
Product Details
The New Japan Radio product is a quad break before make SPST analogue switch protected up to 40V operating voltage. Each switch is controlled by TTL or CMOS compatible input, and the input threshold level can be adjusted by external voltage supply control. It is functionally and pin to pin compatible with SILICONIX DG211.
High Break Down Voltage
Input Threshold Voltage Adjustable
CMOS Technology
Input Threshold Voltage Adjustable
CMOS Technology
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Demultiplexer, Multiplexer |
Number of Elements per Chip | 13 |
Number of Input Enables per Element | 4 |